There are no models available for this part yet.
Overview of CHV0603N2501R3CCT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHV0603N2501R3CCT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4713-CHV0603N2501R3CCT-ND
|
DigiKey | HVCAP0603 COG 1.3PF .25PF 250V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.2891 / $0.9700 | Buy Now |
CAD Models for CHV0603N2501R3CCT by Cal-Chip Electronics
Part Data Attributes for CHV0603N2501R3CCT by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000013 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.95 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
19.2308%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD, 7 INCH
|
Positive Tolerance
|
19.2308%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for CHV0603N2501R3CCT
This table gives cross-reference parts and alternative options found for CHV0603N2501R3CCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0603N2501R3CCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0603N2501R3CCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0603N2501R3CCT vs CHV0603N2501R3CCTD |
CHV0603X2501R3CCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0603N2501R3CCT vs CHV0603X2501R3CCTD |