Datasheets
CHV0603N2502R2BCT by: Cal-Chip Electronics

Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP

Part Details for CHV0603N2502R2BCT by Cal-Chip Electronics

Overview of CHV0603N2502R2BCT by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CHV0603N2502R2BCT

Part # Distributor Description Stock Price Buy
DISTI # 2571-CHV0603N2502R2BCTTR-ND
DigiKey CAP CER 2.2PF 250V C0G/NP0 0603 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 16000
In Stock
  • 4,000 $0.0400
  • 8,000 $0.0380
  • 12,000 $0.0350
  • 28,000 $0.0330
  • 100,000 $0.0300
$0.0300 / $0.0400 Buy Now
DISTI # 4713-CHV0603N2502R2BCT-ND
DigiKey HVCAP0603 COG 2.2PF .1PF 250V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3900
In Stock
  • 1 $0.2800
  • 10 $0.1840
  • 50 $0.1292
  • 100 $0.1044
  • 500 $0.0776
  • 1,000 $0.0679
  • 4,000 $0.0598
  • 8,000 $0.0566
  • 12,000 $0.0537
  • 28,000 $0.0517
  • 100,000 $0.0428
$0.0428 / $0.2800 Buy Now
South Electronics CHV0603N2502R2BCT 20000
RFQ

Part Details for CHV0603N2502R2BCT

CHV0603N2502R2BCT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CHV0603N2502R2BCT Part Data Attributes

CHV0603N2502R2BCT Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
CHV0603N2502R2BCT Cal-Chip Electronics Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.95 mm
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 4.5455%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, CARDBOARD, 7 INCH
Positive Tolerance 4.5455%
Rated (DC) Voltage (URdc) 250 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 0.8 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHV0603N2502R2BCT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHV0603N2502R2BCT by Cal-Chip Electronics

  • Please alert me when CHV0603N2502R2BCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CHV0603N2502R2BCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHV0603N2502R2BCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CHV0603N2502R2BCT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHV0603N2502R2BCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHV0603N2502R2BCT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: