Part Details for CHV0603N2503R0CCT by Cal-Chip Electronics
Overview of CHV0603N2503R0CCT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV0603N2503R0CCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4713-CHV0603N2503R0CCT-ND
|
DigiKey | HVCAP0603 COG 3PF .25PF 250V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0783 / $0.4400 | Buy Now |
DISTI #
2571-CHV0603N2503R0CCTTR-ND
|
DigiKey | CAP CER 3PF 250V C0G/NP0 0603 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0950 / $0.1000 | Buy Now |
Part Details for CHV0603N2503R0CCT
CHV0603N2503R0CCT CAD Models
CHV0603N2503R0CCT Part Data Attributes
|
CHV0603N2503R0CCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV0603N2503R0CCT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 250V, 8.3333% +Tol, 8.3333% -Tol, C0G, 30ppm/Cel TC, 0.000003uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 8.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 8.3333% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CHV0603N2503R0CCT
This table gives cross-reference parts and alternative options found for CHV0603N2503R0CCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0603N2503R0CCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0603N2503R0CCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0603N2503R0CCT vs CHV0603N2503R0CCTD |
CHV0603X2503R0CCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0603N2503R0CCT vs CHV0603X2503R0CCTD |