Part Details for CHV1206-FX-1103ELF by Bourns Inc
Overview of CHV1206-FX-1103ELF by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1206-FX-1103ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-CHV1206FX1103ELF
|
Mouser Electronics | Thick Film Resistors - SMD 110 .125W 1% TCR100 RES SMD RoHS: Compliant | 0 |
|
$0.0310 / $0.0340 | Order Now |
Part Details for CHV1206-FX-1103ELF
CHV1206-FX-1103ELF CAD Models
CHV1206-FX-1103ELF Part Data Attributes
|
CHV1206-FX-1103ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV1206-FX-1103ELF
Bourns Inc
Fixed Resistor, Thick Film, 0.25W, 110000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 800 V |
Alternate Parts for CHV1206-FX-1103ELF
This table gives cross-reference parts and alternative options found for CHV1206-FX-1103ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1206-FX-1103ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HV732BTBK1103F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CHV1206-FX-1103ELF vs HV732BTBK1103F |
HV732BRTTD1103F | Fixed Resistor, 0.25W, 110000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CHV1206-FX-1103ELF vs HV732BRTTD1103F |
RVC32K114FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CHV1206-FX-1103ELF vs RVC32K114FTP |
HV73V2BRTTD1103F | Fixed Resistor, 0.25W, 110000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CHV1206-FX-1103ELF vs HV73V2BRTTD1103F |
WF12V1103FTL | Fixed Resistor, 0.25W, 110000ohm, 800V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | CHV1206-FX-1103ELF vs WF12V1103FTL |