Resistors
CHV2010-FX-3304ELF
Bourns Inc
Description: RES SMD 3.3M OHM 1% 1/2W 2010

Overview of CHV2010-FX-3304ELF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CHV2010-FX-3304ELF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 42Y0173
Newark Resistor, Thick Film, 3M3, 1%, 2010, Resistance:3.3Mohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Chv Series Rohs Compliant: Yes |Bourns CHV2010-FX-3304ELF RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1232
  • 1 $0.2590
$0.2590 Buy Now
DISTI # 12AC0149
Newark Res, 3M3, 1%, 2010, Thick Film, Resistor Case Style:2010 [5025 Metric], Resistance:3.3Mohm, Product Range:Chv Series, Voltage Rating:3Kv, Resistor Element Material:Thick Film, Power Rating:500Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Bourns CHV2010-FX-3304ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 4,000 $0.1650
  • 8,000 $0.1580
  • 16,000 $0.1520
  • 24,000 $0.1490
$0.1490 / $0.1650 Buy Now
DISTI # 40Y9459
Newark Res, 3.3M, 0.5W, 1%, Thick Film, 2010, Resistance:3.3Mohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:3Kv Rohs Compliant: Yes |Bourns CHV2010-FX-3304ELF RoHS: Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 30,000 $0.1740
  • 50,000 $0.1580
$0.1580 / $0.1740 Buy Now
DISTI # CHV2010-FX-3304ELFCT-ND
DigiKey RES SMD 3.3M OHM 1% 1/2W 2010 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 18429
In Stock
  • 1 $0.6200
  • 10 $0.3530
  • 50 $0.2538
  • 100 $0.2226
  • 500 $0.1706
  • 1,000 $0.1542
  • 4,000 $0.1525
$0.1525 / $0.6200 Buy Now
DISTI # CHV2010-FX-3304ELF
Avnet Americas SMD Chip Resistor, 3.3 MOhm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2010-FX-3304ELF) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 32,000 $0.1732
  • 40,000 $0.1696
  • 72,000 $0.0959
  • 160,000 $0.0938
  • 320,000 $0.0916
  • 1,600,000 $0.0895
  • 3,200,000 $0.0881
$0.0881 / $0.1732 Buy Now
DISTI # 652-CHV2010FX3304ELF
Mouser Electronics Thick Film Resistors - SMD 3.30M .5W 1% TCR100 RES SMD RoHS: Compliant 51369
  • 1 $0.1500
  • 10 $0.1440
  • 500 $0.1340
  • 1,000 $0.1210
  • 2,000 $0.1070
  • 4,000 $0.0940
  • 8,000 $0.0910
  • 24,000 $0.0850
$0.0850 / $0.1500 Buy Now
DISTI # 70479873
RS Resistor, Thick Film, SMD, Res 3.30M Ohms, Pwr-Rtg 0.5 W, Tol 1%, 2010, 100TCR | Bourns CHV2010-FX-3304ELF RoHS: Compliant Min Qty: 32000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
  • 32,000 $0.1810
$0.1810 RFQ
Onlinecomponents.com Res Thick Film 2010 3.3M Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R RoHS: Compliant 56000 In Stock
  • 4,000 $0.1761
  • 8,000 $0.1668
  • 12,000 $0.1626
  • 28,000 $0.1567
  • 52,000 $0.1478
  • 100,000 $0.0884
  • 152,000 $0.0871
$0.0871 / $0.1761 Buy Now
DISTI # CHV2010-FX-3304ELF
TTI Thick Film Resistors - SMD 3.30M .5W 1% TCR100 RES SMD pbFree: Pb-Free Min Qty: 32000 Package Multiple: 4000 Container: Reel Americas - 0
  • 32,000 $0.1560
  • 52,000 $0.1530
$0.1530 / $0.1560 Buy Now
DISTI # CHV2010-FX-3304ELF
Avnet Abacus SMD Chip Resistor, 3.3 MOhm, � 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2010-FX-3304ELF) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600901132
Chip1Stop ResHighVoltage 2010 3M30 1% RoHS: Compliant 39252
  • 615 $0.1625
  • 1,000 $0.1600
  • 3,000 $0.1576
  • 6,000 $0.1552
  • 15,000 $0.1527
  • 30,000 $0.1503
$0.1503 / $0.1625 Buy Now
DISTI # C1S134601095517
Chip1Stop Resistor Networks and Arrays RoHS: Compliant 12000
  • 4,000 $0.1520
$0.1520 Buy Now
Master Electronics Res Thick Film 2010 3.3M Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R RoHS: Compliant 56000 In Stock
  • 4,000 $0.1761
  • 8,000 $0.1668
  • 12,000 $0.1626
  • 28,000 $0.1567
  • 52,000 $0.1478
  • 100,000 $0.0884
  • 152,000 $0.0871
$0.0871 / $0.1761 Buy Now

CAD Models for CHV2010-FX-3304ELF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CHV2010-FX-3304ELF by Bourns Inc

CHV2010-FX-3304ELF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Bourns
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
3300000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
2000 V
Want to compare parts?
  1. CHV2010-FX-3304ELF
    Bourns Inc
    RES SMD 3.3M OHM 1% 1/2W 2010
    VS

Alternate Parts for CHV2010-FX-3304ELF

This table gives cross-reference parts and alternative options found for CHV2010-FX-3304ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2010-FX-3304ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HV732HTTE3304F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CHV2010-FX-3304ELF vs HV732HTTE3304F
RVC50K335FB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc CHV2010-FX-3304ELF vs RVC50K335FB
HV732HRTTE3304F Fixed Resistor, 0.5W, 3300000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CHV2010-FX-3304ELF vs HV732HRTTE3304F
HV732HTTED3304F Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3300000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CHV2010-FX-3304ELF vs HV732HTTED3304F
WF20V3304FTL Fixed Resistor, 0.5W, 3300000ohm, 1500V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE Walsin Technology Corporation CHV2010-FX-3304ELF vs WF20V3304FTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHV2010-FX-3304ELF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHV2010-FX-3304ELF by Bourns Inc

Select Manufacturer
Which Manufacturer of CHV2010-FX-3304ELF would you like to use for your alert(s)?
  • Please alert me when CHV2010-FX-3304ELF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHV2010-FX-3304ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHV2010-FX-3304ELF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHV2010-FX-3304ELF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHV2010-FX-3304ELF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHV2010-FX-3304ELF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: