Part Details for CHV2010-JW-104ELF by Bourns Inc
Overview of CHV2010-JW-104ELF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV2010-JW-104ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK1201
|
Newark | Res, 100K, 0.5W, 5%, Thick Film, 2010, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:2Kv Rohs Compliant: Yes |Bourns CHV2010-JW-104ELF Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2390 | Buy Now |
DISTI #
40Y9460
|
Newark | Res, 100K, 0.5W, 5%, Thick Film, 2010, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:2Kv Rohs Compliant: Yes |Bourns CHV2010-JW-104ELF Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1470 / $0.1620 | Buy Now |
DISTI #
CHV2010-JW-104ELFCT-ND
|
DigiKey | RES SMD 100K OHM 5% 1/2W 2010 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6481 In Stock |
|
$0.1434 / $0.8200 | Buy Now |
DISTI #
CHV2010-JW-104ELF
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2010-JW-104ELF) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0788 / $0.1613 | Buy Now |
DISTI #
652-CHV2010JW104ELF
|
Mouser Electronics | Thick Film Resistors - SMD 100K .5W 5% TCR200 RES SMD RoHS: Compliant | 26459 |
|
$0.0760 / $0.6700 | Buy Now |
DISTI #
70479875
|
RS | Resistor, Thick Film, SMD, Res 100K Ohms, Pwr-Rtg 0.5 W, Tol 5%, 2010, 200TCR | Bourns CHV2010-JW-104ELF RoHS: Compliant Min Qty: 32000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1680 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1410 / $0.3862 | Buy Now |
DISTI #
CHV2010-JW-104ELF
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 5%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2010-JW-104ELF) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1410 / $0.3862 | Buy Now |
Part Details for CHV2010-JW-104ELF
CHV2010-JW-104ELF CAD Models
CHV2010-JW-104ELF Part Data Attributes
|
CHV2010-JW-104ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV2010-JW-104ELF
Bourns Inc
RES SMD 100K OHM 5% 1/2W 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 2000 V |
Alternate Parts for CHV2010-JW-104ELF
This table gives cross-reference parts and alternative options found for CHV2010-JW-104ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2010-JW-104ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV2010AJW-104ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 100000ohm, 2000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Bourns Inc | CHV2010-JW-104ELF vs CHV2010AJW-104ELF |