-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0660
|
Newark | Res, 100K, 5%, 0.5W, 2010, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:2Kv Rohs Compliant: Yes |Bourns CHV2010-JW-104EST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3950 |
|
$0.0630 | Buy Now |
DISTI #
56AJ0661
|
Newark | Res, 100K, 5%, 0.5W, 2010, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:2Kv Rohs Compliant: Yes |Bourns CHV2010-JW-104EST RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
118-CHV2010-JW-104ESTCT-ND
|
DigiKey | RESHV ST 2010 100K 5% 0.5W TCR20 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10 In Stock |
|
$0.1080 / $0.7600 | Buy Now |
DISTI #
56AJ0660
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 56AJ0660) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 3950 Partner Stock |
|
$0.1650 / $0.6760 | Buy Now |
DISTI #
CHV2010-JW-104EST
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2010-JW-104EST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0849 / $0.0965 | Buy Now |
DISTI #
652-CHV2010JW104EST
|
Mouser Electronics | Thick Film Resistors - SMD ResHV ST 2010 100k 5 % 0.5W TCR200 RoHS: Compliant | 0 |
|
$0.0920 / $0.5300 | Order Now |
DISTI #
73196880
|
RS | ResHV ST 2010 100k 5% 0.5W TCR200Tape & Reel - 7 reel | Bourns CHV2010-JW-104EST RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1170 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
3960 Partner Stock |
|
$0.0885 / $0.1157 | Buy Now |
|
Bristol Electronics | 3922 |
|
RFQ | ||
DISTI #
CHV2010-JW-104EST
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 5%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2010-JW-104EST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy