-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ0664
|
Newark | Res, 10M, 1%, 0.5W, 2010, Thick Film, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:2Kv Rohs Compliant: Yes |Bourns CHV2010AFX-1005ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.2060 | Buy Now |
DISTI #
56AJ0665
|
Newark | Res, 10M, 1%, 0.5W, 2010, Thick Film, Resistance:10Mohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Voltage Rating:2Kv Rohs Compliant: Yes |Bourns CHV2010AFX-1005ELF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3030 / $0.4030 | Buy Now |
DISTI #
118-CHV2010AFX-1005ELFCT-ND
|
DigiKey | RESHV A 2010 10M 1% 0.5W TCR100 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3940 In Stock |
|
$0.2863 / $1.3300 | Buy Now |
DISTI #
CHV2010AFX-1005ELF
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2010AFX-1005ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2863 / $0.3252 | Buy Now |
DISTI #
56AJ0664
|
Avnet Americas | SMD Chip Resistor, 10 MOhm, ± 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage - Product that comes on tape, but is not reeled (Alt: 56AJ0664) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4000 Partner Stock |
|
$0.4370 / $1.3100 | Buy Now |
DISTI #
652-CHV2010AFX1005LF
|
Mouser Electronics | Thick Film Resistors - SMD ResHV A 2010 10M 1% 0.5W TCR100 RoHS: Compliant | 3697 |
|
$0.2890 / $1.3000 | Buy Now |
DISTI #
73196868
|
RS | ResHV A 2010 10M 1% 0.5W TCR100Tape & Reel - 7 reel | Bourns CHV2010AFX-1005ELF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3950 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2915 / $0.3273 | Buy Now |
DISTI #
CHV2010AFX-1005ELF
|
Avnet Abacus | SMD Chip Resistor, 10 MOhm, � 1%, 500 mW, 2010 [5025 Metric], Thick Film, High Voltage - Tape and Reel (Alt: CHV2010AFX-1005ELF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2915 / $0.3273 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHV2010AFX-1005ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHV2010AFX-1005ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | IEC60065; UL1676 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60950 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 2000 V |
This table gives cross-reference parts and alternative options found for CHV2010AFX-1005ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2010AFX-1005ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRHV2010AE10M0FKNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Vishay Intertechnologies | CHV2010AFX-1005ELF vs CRHV2010AE10M0FKNT |
CRHV2010AF10M0FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010AFX-1005ELF vs CRHV2010AF10M0FKEB |
CRHV2010BF10M0FKEB | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 10000000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Techno | CHV2010AFX-1005ELF vs CRHV2010BF10M0FKEB |
CRHV2010AF10M0FKFB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010AFX-1005ELF vs CRHV2010AF10M0FKFB |
CRHV2010AF10M0FKEF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010AFX-1005ELF vs CRHV2010AF10M0FKEF |
CRHV2010AF10M0FKSB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010AFX-1005ELF vs CRHV2010AF10M0FKSB |
CRMV2010BB10M0FKNB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010AFX-1005ELF vs CRMV2010BB10M0FKNB |
CRMV2010BD10M0FKNB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010AFX-1005ELF vs CRMV2010BD10M0FKNB |
CRMV2010AF10M0FKE1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010AFX-1005ELF vs CRMV2010AF10M0FKE1 |
CRMV2010BA10M0FKN5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10000000ohm, 2000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | CHV2010AFX-1005ELF vs CRMV2010BA10M0FKN5 |