There are no models available for this part yet.
Overview of CHV2512-FX-1243ELF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHV2512-FX-1243ELF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
40Y9467
|
Newark | Reshighvoltage 2512 124K 1% 1W Tc100 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CHV2512-FX-1243ELF RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2400 / $0.2890 | Buy Now | |
DISTI #
CHV2512-FX-1243ELF-ND
|
DigiKey | RES SMD 124K OHM 1% 1W 2512 Min Qty: 16000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2293 | Buy Now | |
DISTI #
CHV2512-FX-1243ELF
|
Avnet Americas | CHV Series Thick Film High Voltage Chip Resistor 2512 Size 124K Ohm 1% 1 W 100 ppm/?C 2-Pin SMD Paper T/R - Tape and Reel (Alt: CHV2512-FX-1243ELF) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1300 / $0.2579 | Buy Now | |
DISTI #
652-CHV2512FX1243ELF
|
Mouser Electronics | Thick Film Resistors - SMD 124 .125W 1% TCR100 RES SMD RoHS: Compliant | 1490 |
|
$0.1870 / $0.7100 | Buy Now | |
DISTI #
73196888
|
RS | ResHighVoltage 2512 124k 1% 1W TC100Tape & Reel - 7 reel | Bourns CHV2512-FX-1243ELF RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5800 / $0.6900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2254 / $0.6174 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2254 / $0.6174 | Buy Now |
CAD Models for CHV2512-FX-1243ELF by Bourns Inc
Part Data Attributes for CHV2512-FX-1243ELF by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.4 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
124000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
3000 V
|
Alternate Parts for CHV2512-FX-1243ELF
This table gives cross-reference parts and alternative options found for CHV2512-FX-1243ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2512-FX-1243ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRMV2512AF124KFKE5 | Fixed Resistor, | Vishay Intertechnologies | CHV2512-FX-1243ELF vs CRMV2512AF124KFKE5 |