Part Details for CI0102M1HR0-NH by Cvilux Corporation
Overview of CI0102M1HR0-NH by Cvilux Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CI0102M1HR0-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CI0102M1HR0-NHCT-ND
|
DigiKey | 2 POS 2.00MM(.079) SINGLE ROW SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19493 In Stock |
|
$0.0925 / $0.2800 | Buy Now |
DISTI #
CI0102M1HR0-NH
|
Avnet Americas | CI01 Series Single Row Header Right Angle 2-Position 2 mm Tin Plating Nylon 46 Surface Mont Natural T/R - Tape and Reel (Alt: CI0102M1HR0-NH) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1128 / $0.1694 | Buy Now |
|
Future Electronics | CI01 Series 2 Circuits 2 mm Single Row SMT Header RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.1380 / $0.1540 | Buy Now |
|
Onlinecomponents.com | SMT Header - Pin - 2 Circuit - Right Angle - 2mm Pitch - Tape&Reel | 0 |
|
$0.1009 / $0.1300 | Buy Now |
|
Quest Components | 1680 |
|
$0.2220 / $0.5550 | Buy Now | |
DISTI #
CI0102M1HR0-NH
|
Avnet Americas | CI01 Series Single Row Header Right Angle 2-Position 2 mm Tin Plating Nylon 46 Surface Mont Natural T/R - Tape and Reel (Alt: CI0102M1HR0-NH) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1128 / $0.1694 | Buy Now |
DISTI #
CI0102M1HR0-NH
|
Avnet Americas | CI01 Series Single Row Header Right Angle 2-Position 2 mm Tin Plating Nylon 46 Surface Mont Natural T/R - Tape and Reel (Alt: CI0102M1HR0-NH) RoHS: Compliant Min Qty: 2100 Package Multiple: 700 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1128 / $0.1694 | Buy Now |
Part Details for CI0102M1HR0-NH
CI0102M1HR0-NH CAD Models
CI0102M1HR0-NH Part Data Attributes
|
CI0102M1HR0-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI0102M1HR0-NH
Cvilux Corporation
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | SIDE ENTRY | |
Body Breadth | 0.217 inch | |
Body Depth | 0.339 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 120u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | TUV; UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CI0102M1HR0-NH
This table gives cross-reference parts and alternative options found for CI0102M1HR0-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI0102M1HR0-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSI-0192-021R | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | CST Master Electronic Co Ltd | CI0102M1HR0-NH vs CSI-0192-021R |
CSI-0192-022R | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | CST Master Electronic Co Ltd | CI0102M1HR0-NH vs CSI-0192-022R |