Part Details for CI0102M1VR0-LF by Cvilux Corporation
Overview of CI0102M1VR0-LF by Cvilux Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CI0102M1VR0-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CI0102M1VR0-LF
|
Avnet Americas | CVLCI0102M1VR0-LF - Tape and Reel (Alt: CI0102M1VR0-LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1712 / $0.2569 | Buy Now |
DISTI #
CI0102M1VR0-LF
|
Avnet Americas | CVLCI0102M1VR0-LF - Tape and Reel (Alt: CI0102M1VR0-LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1712 / $0.2569 | Buy Now |
DISTI #
CI0102M1VR0-LF
|
Avnet Americas | CVLCI0102M1VR0-LF - Tape and Reel (Alt: CI0102M1VR0-LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1712 / $0.2569 | Buy Now |
DISTI #
CI0102M1VR0-LF
|
Avnet Abacus | CVLCI0102M1VR0-LF (Alt: CI0102M1VR0-LF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for CI0102M1VR0-LF
CI0102M1VR0-LF CAD Models
CI0102M1VR0-LF Part Data Attributes
|
CI0102M1VR0-LF
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI0102M1VR0-LF
Cvilux Corporation
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CVILUX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Body Breadth | 0.197 inch | |
Body Depth | 0.262 inch | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (120) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE6T | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 120u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |