Part Details for CI1102M1VR0-NH by Cvilux Corporation
Overview of CI1102M1VR0-NH by Cvilux Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CI1102M1VR0-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CI1102M1VR0-NHCT-ND
|
DigiKey | 2 POS 1.00MM(.039) SINGLE ROW ST Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11450 In Stock |
|
$0.0827 / $0.2500 | Buy Now |
DISTI #
CI1102M1VR0-NH
|
Avnet Americas | Connector Wire to Board Receptacle 2 Position 1mm Surface Mount - Tape and Reel (Alt: CI1102M1VR0-NH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | 2 POS 1.0mm Vertical Single Row SMT RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1040 / $0.1150 | Buy Now |
|
Onlinecomponents.com | SMT Header - Pin - 2 Circuit - Vertical - 1mm Pitch - Tape&Reel | 0 |
|
$0.0890 / $0.1040 | Buy Now |
DISTI #
CI1102M1VR0-NH
|
Avnet Americas | Connector Wire to Board Receptacle 2 Position 1mm Surface Mount - Tape and Reel (Alt: CI1102M1VR0-NH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CI1102M1VR0-NH
|
Avnet Americas | Connector Wire to Board Receptacle 2 Position 1mm Surface Mount - Tape and Reel (Alt: CI1102M1VR0-NH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CI1102M1VR0-NH
CI1102M1VR0-NH CAD Models
CI1102M1VR0-NH Part Data Attributes
|
CI1102M1VR0-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI1102M1VR0-NH
Cvilux Corporation
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.114 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.157 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |