There are no models available for this part yet.
Overview of CI1102M1VR0 by Cvilux Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CI1102M1VR0 by Cvilux Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CI1102M1VR0
|
Avnet Abacus | CVLCI1102M1VR0 (Alt: CI1102M1VR0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
CAD Models for CI1102M1VR0 by Cvilux Corporation
Part Data Attributes for CI1102M1VR0 by Cvilux Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CVILUX CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
TAPE AND REEL PACKAGING
|
Board Mounting Option
|
SOLDER HOLDING POSTS
|
Body Breadth
|
0.114 inch
|
Body Depth
|
0.169 inch
|
Body Length
|
0.157 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN ON NI
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
500VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
Mating Contact Pitch
|
0.039 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
100u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
0.9906 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
2
|
Alternate Parts for CI1102M1VR0
This table gives cross-reference parts and alternative options found for CI1102M1VR0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI1102M1VR0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
705-51-3001 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Molex | CI1102M1VR0 vs 705-51-3001 |
NH02L | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle Reverse, 0.098 inch Pitch, Solder Terminal, Receptacle | AUK Contractors Co Ltd | CI1102M1VR0 vs NH02L |
CRF-111-R250 | Board Connector, 11 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Plug | E-tec Interconnect Ltd | CI1102M1VR0 vs CRF-111-R250 |
232D-04P1B-S15AD1(02) | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | DDK Ltd | CI1102M1VR0 vs 232D-04P1B-S15AD1(02) |
A1255WR-S-02PD02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | CI1102M1VR0 vs A1255WR-S-02PD02 |
BB02-RL162-KS3-000000 | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Plug | GradConn Ltd | CI1102M1VR0 vs BB02-RL162-KS3-000000 |
300HBS1R02F | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | On-Shore Technology Inc | CI1102M1VR0 vs 300HBS1R02F |
BC032-02-A-2-0200-0380-L-D | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | CI1102M1VR0 vs BC032-02-A-2-0200-0380-L-D |
9002-0213 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Receptacle | Ranoda Electronics Inc | CI1102M1VR0 vs 9002-0213 |
BC032-02-A-2-0200-0380-L-E | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, | Global Connector Technology | CI1102M1VR0 vs BC032-02-A-2-0200-0380-L-E |