Part Details for CI1107M1VR0-NH by Cvilux Corporation
Overview of CI1107M1VR0-NH by Cvilux Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CI1107M1VR0-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CI1107M1VR0-NHCT-ND
|
DigiKey | 7 POS 1.00MM(.039) SINGLE ROW ST Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7376 In Stock |
|
$0.0872 / $0.2600 | Buy Now |
|
Future Electronics | CI11 Series 7 Position 1 mm Pitch SMT Shrouded Straight Header Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$0.1308 | Buy Now |
|
Onlinecomponents.com | SMT Header - Pin - 7 Circuit - Vertical - 1mm Pitch - Tape&Reel RoHS: Compliant | 0 |
|
$0.1000 / $0.1170 | Buy Now |
Part Details for CI1107M1VR0-NH
CI1107M1VR0-NH CAD Models
CI1107M1VR0-NH Part Data Attributes
|
CI1107M1VR0-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI1107M1VR0-NH
Cvilux Corporation
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.114 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.354 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE6T | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |