Part Details for CI1110M1VR0-LF by Cvilux Corporation
Overview of CI1110M1VR0-LF by Cvilux Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CI1110M1VR0-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CI1110M1VR0-LF
|
Avnet Americas | CVLCI1110M1VR0-LF - Tape and Reel (Alt: CI1110M1VR0-LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1890 / $0.2835 | Buy Now |
DISTI #
CI1110M1VR0-LF
|
Avnet Americas | CVLCI1110M1VR0-LF - Tape and Reel (Alt: CI1110M1VR0-LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1890 / $0.2835 | Buy Now |
DISTI #
CI1110M1VR0-LF
|
Avnet Abacus | CVLCI1110M1VR0-LF (Alt: CI1110M1VR0-LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for CI1110M1VR0-LF
CI1110M1VR0-LF CAD Models
CI1110M1VR0-LF Part Data Attributes:
|
CI1110M1VR0-LF
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI1110M1VR0-LF
Cvilux Corporation
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CVILUX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CI1110M1VR0-LF
This table gives cross-reference parts and alternative options found for CI1110M1VR0-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI1110M1VR0-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95820-210E1 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | CI1110M1VR0-LF vs 95820-210E1 |
3-172681-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | CI1110M1VR0-LF vs 3-172681-0 |
54101-T08-10-A03RLF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CI1110M1VR0-LF vs 54101-T08-10-A03RLF |
RMTB1-10PL201 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | CI1110M1VR0-LF vs RMTB1-10PL201 |
8614-00-10-1-Y0-15-316-LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CI1110M1VR0-LF vs 8614-00-10-1-Y0-15-316-LF |
26-20-2104 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | CI1110M1VR0-LF vs 26-20-2104 |
78231-610 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | CI1110M1VR0-LF vs 78231-610 |
68631-910HLF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CI1110M1VR0-LF vs 68631-910HLF |
9108-1-110-24-G | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | CI1110M1VR0-LF vs 9108-1-110-24-G |
MLSR156-10-TA | Board Connector, 10 Contact(s), 1 Row(s), Male, IDC Terminal | Panduit Corp | CI1110M1VR0-LF vs MLSR156-10-TA |