Part Details for CI1120M2HD0-R0-NH by Cvilux Corporation
Overview of CI1120M2HD0-R0-NH by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CI1120M2HD0-R0-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CI1120M2HD0-R0-NH
|
Avnet Americas | Wire to Board Connector 20 Position Header Right Angle Surface Mount T/R - Tape and Reel (Alt: CI1120M2HD0-R0-NH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for CI1120M2HD0-R0-NH
CI1120M2HD0-R0-NH CAD Models
CI1120M2HD0-R0-NH Part Data Attributes
|
CI1120M2HD0-R0-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI1120M2HD0-R0-NH
Cvilux Corporation
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Body Breadth | 0.213 inch | |
Body Depth | 0.257 inch | |
Body Length | 0.484 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.961 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.6 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.49 N |