There are no models available for this part yet.
Overview of CI12510 by MEDID
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CI12510 by MEDID
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MED.CI12510
|
TME | Cutting wheel, Ø: 125mm, Øhole: 22mm, Disc thick: 1mm Min Qty: 1 | 74 |
|
$1.3600 / $1.4100 | Buy Now |