Part Details for CI12E-07T230-C-5 by Challenge Electronics
Overview of CI12E-07T230-C-5 by Challenge Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CI12E-07T230-C-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2603-CI12E-07T230-C-5-ND
|
DigiKey | BUZZER MAGNETIC 5V 12MM TH Min Qty: 1 Lead time: 22 Weeks Container: Tray |
1206 In Stock |
|
$0.7090 / $1.3200 | Buy Now |