Part Details for CI1904M1HR0-NH by Cvilux Corporation
Overview of CI1904M1HR0-NH by Cvilux Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CI1904M1HR0-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CI1904M1HR0-NH
|
Avnet Americas | CVLCI1904M1HR0-NH - Tape and Reel (Alt: CI1904M1HR0-NH) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 800 Container: Reel | 0 |
|
$0.1572 / $0.2358 | Buy Now |
DISTI #
CI1904M1HR0-NH
|
Avnet Americas | CVLCI1904M1HR0-NH - Tape and Reel (Alt: CI1904M1HR0-NH) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 800 Container: Reel | 0 |
|
$0.1572 / $0.2358 | Buy Now |
DISTI #
SMC-CI1904M1HR0-NH
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 800 |
|
RFQ |
Part Details for CI1904M1HR0-NH
CI1904M1HR0-NH CAD Models
CI1904M1HR0-NH Part Data Attributes:
|
CI1904M1HR0-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI1904M1HR0-NH
Cvilux Corporation
Board Connector, 4 Contact(s), 1+1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.175 inch | |
Body Depth | 0.305 inch | |
Body Length | 0.306 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1+1 | |
Number of Rows Loaded | 1+1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |