Part Details for CI3304P2V10 by Cvilux Corporation
Overview of CI3304P2V10 by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CI3304P2V10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CI3304P2V10
|
Avnet Americas | CVLCI3304P2V10 - Bulk (Alt: CI3304P2V10) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for CI3304P2V10
CI3304P2V10 CAD Models
CI3304P2V10 Part Data Attributes
|
CI3304P2V10
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI3304P2V10
Cvilux Corporation
DIP Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |