Part Details for CI4404M1HR0-LF by Cvilux Corporation
Overview of CI4404M1HR0-LF by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CI4404M1HR0-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CI4404M1HR0-LF
|
Avnet Americas | CI44 Series Wire to Board Header Right Angle 4-Position 1.25 mm Tin Plating Nylon 46 Surface Mount Ivory T/R - Tape and Reel (Alt: CI4404M1HR0-LF) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0 |
|
$0.1345 / $0.2018 | Buy Now |
Part Details for CI4404M1HR0-LF
CI4404M1HR0-LF CAD Models
CI4404M1HR0-LF Part Data Attributes
|
CI4404M1HR0-LF
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI4404M1HR0-LF
Cvilux Corporation
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.134 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.388 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 250VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE9T | |
Mating Contact Pitch | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |