Part Details for CI4405M1H00 by Cvilux Corporation
Overview of CI4405M1H00 by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CI4405M1H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CI4405M1H00
|
Avnet Abacus | Conn Partial Shrouded HDR 5 POS 1.25mm Solder RA SMD Tube (Alt: CI4405M1H00) RoHS: Compliant Min Qty: 52 Package Multiple: 52 | Abacus - 0 |
|
Buy Now |
Part Details for CI4405M1H00
CI4405M1H00 CAD Models
CI4405M1H00 Part Data Attributes
|
CI4405M1H00
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI4405M1H00
Cvilux Corporation
Board Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |