CI4406M1VR0-LF
Cvilux Corporation
Description: Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT

Overview of CI4406M1VR0-LF by Cvilux Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CI4406M1VR0-LF by Cvilux Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CI4406M1VR0-LF
Avnet Abacus Conn Partial Shrouded HDR 6 POS 1.25mm Solder ST SMD T/R - Tape and Reel (Alt: CI4406M1VR0-LF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel Abacus - 0
Buy Now

CAD Models for CI4406M1VR0-LF by Cvilux Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CI4406M1VR0-LF by Cvilux Corporation

CI4406M1VR0-LF
Cvilux Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CVILUX CORP
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.146 inch
Body Depth
0.189 inch
Body Length
0.486 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
BLADE PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
250VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE6T
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.049 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Pitch
1.25 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. CI4406M1VR0-LF
    Cvilux Corporation
    Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CI4406M1VR0-LF by Cvilux Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CI4406M1VR0-LF by Cvilux Corporation

Select Manufacturer
Which Manufacturer of CI4406M1VR0-LF would you like to use for your alert(s)?
  • Please alert me when CI4406M1VR0-LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CI4406M1VR0-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CI4406M1VR0-LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CI4406M1VR0-LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CI4406M1VR0-LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CI4406M1VR0-LF by Cvilux Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: