Part Details for CI5502P1V00 by Cvilux Corporation
Overview of CI5502P1V00 by Cvilux Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CI5502P1V00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CI5502P1V00
|
Avnet Americas | CVLCI5502P1V00 - Bag (Alt: CI5502P1V00) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.1004 / $0.1507 | Buy Now |
DISTI #
CI5502P1V00
|
Avnet Americas | CVLCI5502P1V00 - Bag (Alt: CI5502P1V00) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.1004 / $0.1507 | Buy Now |
DISTI #
CI5502P1V00
|
Avnet Americas | CVLCI5502P1V00 - Bag (Alt: CI5502P1V00) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.1004 / $0.1507 | Buy Now |
Part Details for CI5502P1V00
CI5502P1V00 CAD Models
CI5502P1V00 Part Data Attributes
|
CI5502P1V00
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CI5502P1V00
Cvilux Corporation
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):6A | |
Body Breadth | 0.378 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.367 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |