Part Details for CIB24-05M by L-com Inc
Overview of CIB24-05M by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIB24-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2045
|
Newark | Computer Cable, Ieee-488/Gpib, 0.5M Gray, Connector Type A:Ieee-488/Gpib, Connector Type B:Ieee-488/Gpib, Cable Length - Imperial:20", Cable Length - Metric:508Mm, Jacket Color:Gray, Product Range:-, Cable Length:0.5M Rohs Compliant: Yes |L-Com CIB24-05M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$182.4100 | Buy Now |
DISTI #
5073-CIB24-05M-ND
|
DigiKey | CABLE PREM GPIB NORM 0.5 MTR Min Qty: 1 Lead time: 8 Weeks Container: Bag |
10 In Stock |
|
$148.9316 / $167.9700 | Buy Now |
DISTI #
70126767
|
RS | Computer Cable, Premium IEEE-488 to IEEE-488, Normal/Normal, Right Angle, Gary | L-com CIB24-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$167.9900 | Buy Now |
|
Onlinecomponents.com | CABLE PREM GPIB NORM 0.5 MTR | 0 |
|
$149.6700 / $160.7600 | Buy Now |
DISTI #
77734465
|
Verical | Cable Assembly UL 2464 0.5m 26AWG IEEE-488 to IEEE-488 24 to 24 POS PL-PL Min Qty: 1 Package Multiple: 1 | Americas - 221 |
|
$134.3920 / $167.9900 | Buy Now |
|
Quest Components | CABLE ASSEMBLY | 4 |
|
$238.0000 / $245.0000 | Buy Now |
DISTI #
1705215
|
element14 Asia-Pacific | COMPUTER CABLE, IEEE-488/GPIB, 0.5M GRAY RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$181.6809 / $190.3665 | Buy Now |
DISTI #
1705215
|
Farnell | COMPUTER CABLE, IEEE-488/GPIB, 0.5M GRAY RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 2 Days Container: Each | 16 |
|
$199.5721 | Buy Now |
DISTI #
CIB24-05M
|
L-com US | This is the best IEEE-488 cable available on the market today at any price. Featuring two braid shields plus two foil shields for maximum protection against EMI (electromagnetic interference). A unique backshell design with overlapping seams coupled with a crimp ferrule strain relief results in both protection against leakage and provides enhanced mechanical strength. This combination of features ensures a highly reliable cable that will pass the most stringent emissions testing while providing years of trouble free service. Custom modifications are available with modest minimum requirements. Contact L-com customer service today!. Min Qty: 1 Package Multiple: 1 | 221 |
|
$134.3900 / $167.9900 | Buy Now |