Part Details for CIB24-2.5M by L-com Inc
Overview of CIB24-2.5M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIB24-2.5M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8272
|
Newark | Cble, Ieee-488 Plug+Rcpt-Plug+Rcpt, 8.2 , Connector Type A:Ieee-488/Gpib 24 Position Plug + Ieee-488/Gpib 24 Position Receptacle, Connector Type B:Ieee-488/Gpib 24 Position Plug + Ieee-488/Gpib 24 Position Receptacle Rohs Compliant: Yes |L-Com CIB24-2.5M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$261.9900 | Buy Now |
DISTI #
5073-CIB24-2.5M-ND
|
DigiKey | CABLE PREM GPIB NORM 2.5 MTR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$232.2700 / $247.9900 | Buy Now |
DISTI #
73604993
|
RS | Premium IEEE-488 CableNormal/Normal 2.5m- | L-com CIB24-2.5M Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$261.9900 | RFQ |
|
Onlinecomponents.com | CABLE PREM GPIB NORM 2.5 MTR | 0 |
|
$232.7200 / $250.7200 | Buy Now |
DISTI #
4210768
|
element14 Asia-Pacific | CABLE, IEEE-488 PLUG+RCPT-PLUG+RCPT/2.5M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$250.5740 / $304.7825 | Buy Now |
DISTI #
4210768
|
Farnell | CABLE, IEEE-488 PLUG+RCPT-PLUG+RCPT/2.5M RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$242.7615 / $323.1889 | Buy Now |
DISTI #
CIB24-2.5M
|
L-com US | This is the best IEEE-488 cable available on the market today at any price. Featuring two braid shields plus two foil shields for maximum protection against EMI (electromagnetic interference). A unique backshell design with overlapping seams coupled with a crimp ferrule strain relief results in both protection against leakage and provides enhanced mechanical strength. This combination of features ensures a highly reliable cable that will pass the most stringent emissions testing while providing years of trouble free service. Custom modifications are available with modest minimum requirements. Contact L-com customer service today!. Min Qty: 1 Package Multiple: 1 | 16 |
|
$209.5900 / $261.9900 | Buy Now |