Part Details for CIB24X by L-com Inc
Overview of CIB24X by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CIB24X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07C7449
|
Newark | Extender Gpib M/F Rohs Compliant: Yes |L-Com CIB24X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CIB24X
|
L-com US | This handy, hard to find extender is normally used to provide a one inch extension allowing right angle cables that extra margin to clear nearby obstacles. It can also be used as a socket saver for expensive cables and ports by taking the abuse of frequently mated connectors. Connectors are male to female and satisfy UL94V-0 flammability requirements. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.4000 / $48.7900 | Buy Now |
Part Details for CIB24X
CIB24X CAD Models
CIB24X Part Data Attributes
|
CIB24X
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CIB24X
L-com Inc
Rectangular Connector Adapter, 24 Contacts(Side1), 24 Contacts(Side2), Panel Mount, Male-Female,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 24 | |
Number of Contacts:Side 2 | 24 | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM | |
Straight Connection | YES |