Part Details for CIB24XM by L-com Inc
Overview of CIB24XM by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIB24XM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M8288
|
Newark | Adaptor, Ieee-488 Rcpt-Plug, 24Pos, Inter Series Connector A:Ieee-488 Gpib, Convert From Positions:24Positions, Convert From Gender:Receptacle, Inter Series Connector B:Ieee-488 Gpib, Convert To Positions:24Positions, Product Range:-Rohs Compliant: Yes |L-Com CIB24XM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1400 / $57.0300 | Buy Now |
DISTI #
5073-CIB24XM-ND
|
DigiKey | EXTENDER GPIB MODIFIED FLANGE Min Qty: 1 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$53.7273 / $63.7800 | Buy Now |
DISTI #
73605128
|
RS | Modified IEEE-488 ExtenderMale / Female- | L-com CIB24XM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9900 | RFQ |
|
Onlinecomponents.com | EXTENDER GPIB MODIFIED FLANGE RoHS: Compliant | 0 |
|
$50.8900 / $67.3700 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR ADAPTER, 24 CONTACTS(SIDE1), 24 CONTACTS(SIDE2), PANEL MOUNT, MALE-FEMALE | 10 |
|
$28.2750 | Buy Now |
DISTI #
CIB24XM
|
L-com US | This unique extender has a modified male connector flange that is intentionally made shorter. Prevents problems in applications requiring plugging into a receptacle that is mounted on a thick panel that interferes and will not allow the connector to seat properly. Also provides a one inch extension allowing right angle cables that extra margin to clear nearby obstacles. Connectors are male to female and satisfy UL94V-0 flammability requirements. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.0000 / $57.9900 | Buy Now |
Part Details for CIB24XM
CIB24XM CAD Models
CIB24XM Part Data Attributes
|
CIB24XM
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CIB24XM
L-com Inc
Rectangular Connector Adapter, 24 Contacts(Side1), 24 Contacts(Side2), Panel Mount, Male-Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 24 | |
Number of Contacts:Side 2 | 24 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |