Part Details for CIB24XR by L-com Inc
Overview of CIB24XR by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for CIB24XR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M1091
|
Newark | D Sub Adapter, Plug/Rcpt, 24Pos, D Sub Connector A:Standard D Sub, Convert From Gender:Plug, Convert From Positions:24Positions, D Sub Connector B:Standard D Sub, Convert To Gender:Receptacle, Convert To Positions:24Positions Rohs Compliant: Yes |L-Com CIB24XR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CIB24XR
|
L-com US | This unique extender allows mating cables to exit in the reverse direction than standard extenders. This feature is sometimes desirable and necessary to avoid nearby obstructions. Also provides a one inch extension allowing right angle cables that extra margin to clear nearby obstacles. Connectors are male to female and satisfy UL94V-0 flammability requirements. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.0000 / $51.9900 | Buy Now |
Part Details for CIB24XR
CIB24XR CAD Models
CIB24XR Part Data Attributes
|
CIB24XR
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CIB24XR
L-com Inc
Rectangular Connector Adapter, 24 Contacts(Side1), 24 Contacts(Side2), Panel Mount, Male-Female,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 24 | |
Number of Contacts:Side 2 | 24 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES |