Part Details for CIC-312-S-GG-02 by Samtec Inc
Overview of CIC-312-S-GG-02 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW20R-6STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 20 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. | |
SFW22R-6STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 22 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. | |
SFW13R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 13 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Price & Stock for CIC-312-S-GG-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Connector, Dip Socket, 12 Pin, 300 Mil, PC Mount | 12 |
|
$0.9000 / $1.5000 | Buy Now |