Part Details for CIC-628-STT-02 by Samtec Inc
Overview of CIC-628-STT-02 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW20R-6STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 20 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. | |
SFW22R-6STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 22 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. | |
SFW13R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 13 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Price & Stock for CIC-628-STT-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 56 |
|
RFQ |
Part Details for CIC-628-STT-02
CIC-628-STT-02 CAD Models
CIC-628-STT-02 Part Data Attributes
|
CIC-628-STT-02
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CIC-628-STT-02
Samtec Inc
DIP28, IC SOCKET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.695 inch | |
Body Depth | 0.175 inch | |
Body Length | 1.395 inch | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | CIC | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |