Part Details for CICO-406-S8A-T by 3M Interconnect
Overview of CICO-406-S8A-T by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CICO-406-S8A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ |
Part Details for CICO-406-S8A-T
CICO-406-S8A-T CAD Models
CICO-406-S8A-T Part Data Attributes
|
CICO-406-S8A-T
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
CICO-406-S8A-T
3M Interconnect
IC Socket, DIP40, 40 Contact(s)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | POLYESTER | |
Number of Contacts | 40 |