Part Details for CIH30240B by Cliff Electronic Components
Overview of CIH30240B by Cliff Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CIH30240B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4654-CIH30240B-ND
|
DigiKey | TEST LEAD BANANA TO BANANA 59.1" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$9.3427 / $11.2400 | Buy Now |
DISTI #
CIH30240B
|
TME | Test lead, 1kVDC, 10A, banana plug 4mm,both sides, Len: 1.5m Min Qty: 1 | 20 |
|
$8.1200 / $9.3100 | Buy Now |