Part Details for CIM03U601NC by Samsung Electro-Mechanics
Overview of CIM03U601NC by Samsung Electro-Mechanics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIM03U601NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-6347-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0201 1LN Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1936 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
Part Details for CIM03U601NC
CIM03U601NC CAD Models
CIM03U601NC Part Data Attributes
|
CIM03U601NC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CIM03U601NC
Samsung Electro-Mechanics
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.2 A | |
Width | 0.3 mm |