Part Details for CIM21U121NE by Samsung Electronics Co. Ltd
Overview of CIM21U121NE by Samsung Electronics Co. Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIM21U121NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIM21U121NE
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 120 Ohm, 500 mA, 100 Milliohm, � 25% - Tape and Reel (Alt: CIM21U121NE) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |