Part Details for CIPR-GA50C2056EBAA-BAAASA by Yaskawa Controls Co Ltd
Overview of CIPR-GA50C2056EBAA-BAAASA by Yaskawa Controls Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIPR-GA50C2056EBAA-BAAASA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIPR-GA50C2056EBAA
|
TME | Vector inverter, 11/15kW, 3x230VAC, 3x200÷240VAC, 0÷590Hz, 47÷56A Min Qty: 1 | 0 |
|
$921.9600 / $992.8900 | RFQ |