CIR-101N 50V 100W by: Omega Engineering

Part Details for CIR-101N 50V 100W by Omega Engineering

Overview of CIR-101N 50V 100W by Omega Engineering

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CLF1G0035-100P Rochester Electronics LLC CLF1G0035-100 - 100W Broadband RF power GaN HEMT
CLF1G0035-100 Rochester Electronics CLF1G0035-100 - 100W Broadband RF power GaN HEMT
CLF1G0035-100H Rochester Electronics CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom)

Price & Stock for CIR-101N 50V 100W

Part # Distributor Description Stock Price Buy
DISTI # 61AH2994
Newark Cartridge Heater |Omega CIR-101N 50V 100W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $142.4700
$142.4700 Buy Now

Part Details for CIR-101N 50V 100W

CIR-101N 50V 100W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CIR-101N 50V 100W by Omega Engineering.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CIR-101N 50V 100W by Omega Engineering

Select Manufacturer
Which Manufacturer of CIR-101N 50V 100W would you like to use for your alert(s)?
  • Please alert me when CIR-101N 50V 100W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CIR-101N 50V 100W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CIR-101N 50V 100W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CIR-101N 50V 100W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CIR-101N 50V 100W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CIR-101N 50V 100W by Omega Engineering

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: