Part Details for CIR00A-28-21P-F80 by ITT Interconnect Solutions
Overview of CIR00A-28-21P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for CIR00A-28-21P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR00A-28-21P-F80
|
Avnet Americas | CIR 37C 3716 FR PIN RECP - Bulk (Alt: CIR00A-28-21P-F80) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$68.3750 / $150.6270 | Buy Now |
DISTI #
965-CIR00A2821PF80
|
Mouser Electronics | Standard Circular Connector CIR 37C 37#16 FR PIN RECP | 0 |
|
$119.2200 / $128.2800 | Order Now |
DISTI #
74502295
|
RS | Backshell, no other accessories | ITT Cannon CIR00A-28-21P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$135.7000 | RFQ |
DISTI #
ITTCIR00A-28-21P-F80
|
Heilind Electronics | CIR00A-28-21P-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$104.7300 / $135.7000 | Buy Now | |
DISTI #
ITTCIR00A-28-21P-F80
|
Interstate Connecting Components | CIR00A-28-21P-F80 | 0 |
|
Buy Now | |
DISTI #
CIR00A-28-21P-F80
|
PEI Genesis | CIR 37C 37#16 FR PIN RECP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$104.7300 / $135.7000 | Buy Now |
Part Details for CIR00A-28-21P-F80
CIR00A-28-21P-F80 CAD Models
CIR00A-28-21P-F80 Part Data Attributes
|
CIR00A-28-21P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR00A-28-21P-F80
ITT Interconnect Solutions
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |