There are no models available for this part yet.
Overview of CIR00AF-24A-25P-F80-VO by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for CIR00AF-24A-25P-F80-VO by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR00AF-24A-25P-F8
|
Avnet Americas | - Bulk (Alt: CIR00AF-24A-25P-F8) Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0625 / $123.4135 | Buy Now | |
DISTI #
965-CIRF2425PF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$97.6800 / $105.1000 | Order Now | |
DISTI #
ITTCIR00AF-24A-25P-F80-VO
|
Heilind Electronics | CIR00AF-24A-25P-F80-VO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$79.4500 / $102.9500 | Buy Now | |||
DISTI #
ITTCIR00AF-24A-25P-F80-VO
|
Interstate Connecting Components | CIR00AF-24A-25P-F80-VO | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$79.4500 / $102.9500 | Buy Now |