Part Details for CIR00AF-24A-7P-F80-VO by ITT Interconnect Solutions
Overview of CIR00AF-24A-7P-F80-VO by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
UPA2814T1S-E2-AT | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -24A 7.8Mohm HWSON-8 |
Price & Stock for CIR00AF-24A-7P-F80-VO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR00AF-24A-7P-F80
|
Avnet Americas | - Bulk (Alt: CIR00AF-24A-7P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$56.0625 / $123.4135 | Buy Now |
DISTI #
965-CIRF247PF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$97.6800 / $105.1000 | Order Now |
DISTI #
74508550
|
RS | Connector, | ITT Cannon CIR00AF-24A-7P-F80-VO RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$111.1800 | RFQ |
DISTI #
ITTCIR00AF-24A-7P-F80-VO
|
Heilind Electronics | CIR00AF-24A-7P-F80-VO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$85.8100 / $111.1800 | Buy Now | |
DISTI #
ITTCIR00AF-24A-7P-F80-VO
|
Interstate Connecting Components | CIR00AF-24A-7P-F80-VO | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$85.8100 / $111.1800 | Buy Now |