Part Details for CIR00F-16-10SW-F80 by ITT Interconnect Solutions
Overview of CIR00F-16-10SW-F80 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR00F-16-10SW-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR00F-16-10SW-F80-ND
|
DigiKey | CONN RCPT FMALE 3P SILVER CRIMP Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.4820 | Buy Now |
DISTI #
CIR00F-16-10SW-F80
|
Avnet Americas | - Bulk (Alt: CIR00F-16-10SW-F80) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$75.9375 / $167.2955 | Buy Now |
DISTI #
965-CIR00F1610SWF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$133.1800 / $140.5400 | Order Now |
DISTI #
74500425
|
RS | Backshell with A style clamp, bushing , wire sealing grommet , compression ring. | ITT Cannon CIR00F-16-10SW-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$150.7100 | RFQ |
DISTI #
ITTCIR00F-16-10SW-F80
|
Heilind Electronics | CIR00F-16-10SW-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$116.3200 / $150.7200 | Buy Now | |
DISTI #
CIR00F-16-10SW-F80
|
Avnet Americas | - Bulk (Alt: CIR00F-16-10SW-F80) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$75.9375 / $167.2955 | Buy Now |
DISTI #
ITTCIR00F-16-10SW-F80
|
Interstate Connecting Components | CIR00F-16-10SW-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$116.3200 / $150.7200 | Buy Now |
Part Details for CIR00F-16-10SW-F80
CIR00F-16-10SW-F80 CAD Models
CIR00F-16-10SW-F80 Part Data Attributes:
|
CIR00F-16-10SW-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR00F-16-10SW-F80
ITT Interconnect Solutions
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 90 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | W | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Unique Insert Number | 16-10 |