Part Details for CIR00F-28-15P by ITT Interconnect Solutions
Overview of CIR00F-28-15P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR00F-28-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P2033
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR00F-28-15P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.0300 / $174.8000 | Buy Now |
DISTI #
CIR00F-28-15P
|
Avnet Americas | CIR 35C 3516 FR PIN RECP - Bulk (Alt: CIR00F-28-15P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$98.5125 / $217.0235 | Buy Now |
DISTI #
965-CIR00F-28-15P
|
Mouser Electronics | Standard Circular Connector CIR 35C 35#16 FR PIN RECP | 0 |
|
$157.5600 / $164.6600 | Order Now |
DISTI #
74500146
|
RS | Backshell with A style clamp, bushing , wire sealing grommet , compression ring. | ITT Cannon CIR00F-28-15P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$195.5200 | RFQ |
DISTI #
ITTCIR00F-28-15P
|
Heilind Electronics | CIR00F-28-15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$136.5200 / $254.1700 | Buy Now | |
DISTI #
ITTCIR00F-28-15P
|
Interstate Connecting Components | CIR00F-28-15P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$136.5200 / $254.1700 | Buy Now |
Part Details for CIR00F-28-15P
CIR00F-28-15P CAD Models
CIR00F-28-15P Part Data Attributes
|
CIR00F-28-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR00F-28-15P
ITT Interconnect Solutions
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |