There are no models available for this part yet.
Overview of CIR00F-36A-22P-F80 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4630IY-1A#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4677IY#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for CIR00F-36A-22P-F80 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR00F-36A-22P-F80
|
Avnet Americas | - Bulk (Alt: CIR00F-36A-22P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$126.3625 / $278.3695 | Buy Now | |
DISTI #
74508572
|
RS | Connector, | ITT Cannon CIR00F-36A-22P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$250.7800 | RFQ | |
DISTI #
ITTCIR00F-36A-22P-F80
|
Heilind Electronics | CIR00F-36A-22P-F80 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$175.1100 / $326.0200 | Buy Now | |||
DISTI #
ITTCIR00F-36A-22P-F80
|
Interstate Connecting Components | CIR00F-36A-22P-F80 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$175.1100 / $326.0200 | Buy Now |