Part Details for CIR00F-36A-22SW-F80 by ITT Interconnect Solutions
Overview of CIR00F-36A-22SW-F80 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4630IY-1A | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4630IY-1A#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg | |
LTM4677IY#PBF | Analog Devices | 2x 18A or 1x 36A µModule Reg |
Price & Stock for CIR00F-36A-22SW-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR00F-36A-22SW-F8
|
Avnet Americas | - Bulk (Alt: CIR00F-36A-22SW-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$154.2875 / $339.8820 | Buy Now |
DISTI #
74507633
|
RS | Connector, | ITT Cannon CIR00F-36A-22SW-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$306.2000 | RFQ |
DISTI #
ITTCIR00F-36A-22SW-F80
|
Heilind Electronics | CIR00F-36A-22SW-F80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$213.8000 / $398.0600 | Buy Now | |
DISTI #
ITTCIR00F-36A-22SW-F80
|
Interstate Connecting Components | CIR00F-36A-22SW-F80 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$213.8000 / $398.0600 | Buy Now |