There are no models available for this part yet.
Overview of CIR00RV-24-22P-F80 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-400LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-908LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. | |
10035388-400 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 22P STB Right Angle. |
Price & Stock for CIR00RV-24-22P-F80 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36P2115
|
Newark | Veam Cir, Vbn, Other |Itt Cannon CIR00RV-24-22P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.2500 / $126.0600 | Buy Now | |
DISTI #
CIR00RV-24-22P-F80
|
Avnet Americas | CIR 4C 48 PIN RECP - Bulk (Alt: CIR00RV-24-22P-F80) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$85.3625 / $188.0340 | Buy Now | |
DISTI #
965-CIR00RV2422PF80
|
Mouser Electronics | Standard Circular Connector CIR 4C 4#8 PIN RECP | 0 |
|
$136.5200 / $142.6700 | Order Now | |
DISTI #
74503803
|
RS | Backshell, without, provision, accessories, wire, sealing, grommet, compression, ring | ITT Cannon CIR00RV-24-22P-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$169.4000 | RFQ | |
DISTI #
ITTCIR00RV-24-22P-F80
|
Heilind Electronics | CIR00RV-24-22P-F80 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$118.2800 / $220.2200 | Buy Now | |||
DISTI #
ITTCIR00RV-24-22P-F80
|
Interstate Connecting Components | CIR00RV-24-22P-F80 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$118.2800 / $220.2200 | Buy Now |
CAD Models for CIR00RV-24-22P-F80 by ITT Interconnect Solutions
Part Data Attributes for CIR00RV-24-22P-F80 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WATERPROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|