Part Details for CIR00RV-40-A31P-F80 by ITT Interconnect Solutions
Overview of CIR00RV-40-A31P-F80 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2A31PG5000N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Millipacs Series vertical Header with Pre-assembled Power Contacts to Type M with 55 Signal Pins, 3 Power Contacts and RoHS compatible. | |
HM2A31PG60W0N2LF | Amphenol Communications Solutions | Millipacs® Power & Hybrid Connectors, Backplane Connectors, 2mm Hard Metric Millipacs Series vertical Header with Pre-assembled Power Contacts to Type M with 55 Signal Pins, 3 Power Contacts. | |
HM2A31PG60J0L9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors,Vertical Header Power, Type M, Press Fit Tail,Power Contact, Telecordia UE ,ROHS Compliant |
Price & Stock for CIR00RV-40-A31P-F80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR00RV-40-A31P-F80-ND
|
DigiKey | CONN RCPT MALE 31P SILVER CRIMP Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.3370 | Buy Now |
DISTI #
965-CIR00RV40A31PF80
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$158.1800 / $165.3100 | Order Now |
Part Details for CIR00RV-40-A31P-F80
CIR00RV-40-A31P-F80 CAD Models
CIR00RV-40-A31P-F80 Part Data Attributes
|
CIR00RV-40-A31P-F80
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR00RV-40-A31P-F80
ITT Interconnect Solutions
MIL Series Connector, 31 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 31 | |
Contact Sizes | 12 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 | |
Unique Insert Number | 40A-31 |