There are no models available for this part yet.
Overview of CIR00RV-40A-31S-F80 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4636EY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage | |
DC1043A-C | Analog Devices | LTM4601 Demo Board - 40A Paral | |
LTM4636IY-1#PBF | Analog Devices | 40A µModule Reg w/ Overvoltage |
Price & Stock for CIR00RV-40A-31S-F80 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CIR00RV-40A-31S-F8
|
Avnet Americas | - Bulk (Alt: CIR00RV-40A-31S-F8) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$119.7625 / $263.8285 | Buy Now | |
DISTI #
74499464
|
RS | CIR00RV-40A-31S-F80 | ITT Cannon CIR00RV-40A-31S-F80 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$237.6800 | RFQ | |
DISTI #
ITTCIR00RV-40A-31S-F80
|
Heilind Electronics | CIR00RV-40A-31S-F80 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$165.9600 / $308.9900 | Buy Now | |||
DISTI #
ITTCIR00RV-40A-31S-F80
|
Interstate Connecting Components | CIR00RV-40A-31S-F80 | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$165.9600 / $308.9900 | Buy Now |