Part Details for CIR01-10SL-4S by ITT Interconnect Solutions
Overview of CIR01-10SL-4S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR01-10SL-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR01-10SL-4S-ND
|
DigiKey | CONN RCPT FMALE 2P SOLDER CUP Min Qty: 14 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.9129 | Buy Now |
DISTI #
CIR01-10SL-4S
|
Avnet Americas | - Bulk (Alt: CIR01-10SL-4S) Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9625 / $41.7360 | Buy Now |
DISTI #
965-CIR01-10SL-4S
|
Mouser Electronics | Standard Circular Connector | 0 |
|
$34.7500 / $42.1300 | Order Now |
DISTI #
74508166
|
RS | Connector, no endbell | ITT Cannon CIR01-10SL-4S RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$37.6000 | RFQ |
DISTI #
ITTCIR01-10SL-4S
|
Heilind Electronics | CIR01-10SL-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$20.4800 / $39.7100 | Buy Now | |
DISTI #
ITTCIR01-10SL-4S
|
Interstate Connecting Components | CIR01-10SL-4S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$20.4800 / $39.7100 | Buy Now |
Part Details for CIR01-10SL-4S
CIR01-10SL-4S CAD Models
CIR01-10SL-4S Part Data Attributes
|
CIR01-10SL-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR01-10SL-4S
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | CHLOROPRENE RUBBER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10SL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 10SL-4 |