Part Details for CIR01-36-54P-F80-T100 by ITT Interconnect Solutions
Overview of CIR01-36-54P-F80-T100 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR01-36-54P-F80-T100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR01-36-54P-F80-T
|
Avnet Americas | - Bulk (Alt: CIR01-36-54P-F80-T) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$71.4375 / $157.2685 | Buy Now |
DISTI #
965-CIR13654PF
|
Mouser Electronics | Standard Circular Connector RoHS: Not Compliant | 0 |
|
$124.4800 / $133.9300 | Order Now |
DISTI #
ITTCIR01-36-54P-F80-T100
|
Heilind Electronics | CIR01-36-54P-F80-T100 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$109.3400 / $141.6800 | Buy Now | |
DISTI #
ITTCIR01-36-54P-F80-T100
|
Interstate Connecting Components | CIR01-36-54P-F80-T100 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$109.3400 / $141.6800 | Buy Now |
Part Details for CIR01-36-54P-F80-T100
CIR01-36-54P-F80-T100 CAD Models
CIR01-36-54P-F80-T100 Part Data Attributes
|
CIR01-36-54P-F80-T100
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
CIR01-36-54P-F80-T100
ITT Interconnect Solutions
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | ZINC/COBALT | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Termination Type | CRIMP | |
Total Number of Contacts | 39 |