Part Details for CIR01AF-32A-55S by ITT Interconnect Solutions
Overview of CIR01AF-32A-55S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIR01AF-32A-55S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CIR01AF-32A-55S
|
Avnet Americas | Connector Bayonet Coupling Socket 55 Position Solder Straight Cable Mount 55 Terminal 1 Port - Bulk (Alt: CIR01AF-32A-55S) Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$295.0000 / $650.0530 | Buy Now |
DISTI #
VEA CIR01AF-32A-5
|
Avnet Americas | Connector Bayonet Coupling Socket 55 Position Solder Straight Cable Mount 55 Terminal 1 Port - Bulk (Alt: VEA CIR01AF-32A-5) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-CIR01AF-32A-55S
|
Mouser Electronics | Standard Circular Connector CIR 55C 55#16 SKT RECP | 0 |
|
$493.2300 | Order Now |
DISTI #
ITTCIR01AF-32A-55S
|
Heilind Electronics | CIR01AF-32A-55S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$408.9200 / $995.5800 | Buy Now | |
DISTI #
ITTCIR01AF-32A-55S
|
Interstate Connecting Components | CIR01AF-32A-55S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$408.9200 / $995.5800 | Buy Now |